
220nF, 100V DC, 63V AC radial film capacitor with PET dielectric. Features 10% tolerance, 7.5mm lead pitch, and a compact 10 x 3 x 8mm package. Operating temperature range from -55°C to 125°C, suitable for automotive applications. Bulk packaged with RoHS compliance.
TDK B32520C1224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.