
Radial film capacitor with 220nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 10mm (length) x 3mm (width) x 8mm (height). Operating across a -55°C to 125°C temperature range, it is RoHS compliant and supplied on tape and reel.
TDK B32520C1224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.