General purpose film capacitor with 330nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a radial, stacked construction. Operating temperature range is -55°C to 125°C. Dimensions are 10mm (length) x 4mm (width) x 8.5mm (height) with a 7.5mm lead pitch and 0.5mm lead diameter. Tin, matte contact plating and through-hole mounting.
TDK B32520C1334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1334K289 to view detailed technical specifications.
No datasheet is available for this part.