TDK B32520C1393K000 technical specifications.
| Capacitance | 39nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1393K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.