The B32520C1393K189 is a 39nF PET film capacitor from TDK with a 10% tolerance and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is available in a radial termination and is packaged in tape and reel quantities of 2800.
TDK B32520C1393K189 technical specifications.
| Capacitance | 39nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1393K189 to view detailed technical specifications.
No datasheet is available for this part.