This 390nF PET film capacitor has a 5% tolerance and a maximum operating temperature of 125°C. It is available in a radial package with a lead pitch of 0.295inch and is suitable for through-hole mounting. The capacitor is rated for a DC voltage of 100V and an AC voltage of 63V.
TDK B32520C1394J189 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1394J189 to view detailed technical specifications.
No datasheet is available for this part.