
Radial film capacitor with 47nF capacitance and 5% tolerance. Features a 100V DC rating and 63V AC rating, utilizing a PET dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C.
TDK B32520C1473J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
