Radial film capacitor with 470nF capacitance and 100V DC rated voltage. Features a 7.5mm lead pitch and 0.5mm lead diameter, housed in a PET dielectric construction. Operating temperature range spans from -55°C to 125°C. Tin, matte contact plating ensures reliable termination.
TDK B32520C1474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.