
Radial film capacitor with 470nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with stacked PET film and tin-plated radial leads on a 7.5mm pitch. Dimensions are 10mm (L) x 5mm (D) x 10.5mm (H). Through-hole mount, supplied in tape and reel packaging.
TDK B32520C1474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.