
Automotive-grade film capacitor with 470nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a radial, stacked construction with 7.5mm lead pitch. Operating temperature range spans -55°C to 125°C, with tin-matte contact plating. Through-hole mounting, packaged in tape and reel for 6400 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |