TDK B32520C1683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1683K000 to view detailed technical specifications.
No datasheet is available for this part.