TDK B32520C1684J technical specifications.
| Capacitance | 680nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1684J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.