
This 220nF PET film capacitor features a radial construction with a maximum operating temperature range of -55°C to 125°C. It is available in a radial package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and has a tolerance of 10%. It is rated for a DC voltage of 63V and an AC voltage of 40V.
TDK B32520C224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
