TDK B32520C3104J technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.