
General purpose radial film capacitor featuring 100nF capacitance and 250V DC / 160V AC voltage rating. PET dielectric construction ensures 5% tolerance and operation from -55°C to 125°C. This through-hole component has a 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 10mm (length) x 4mm (width) x 8.5mm (height). Packaged on tape and reel for automated assembly.
TDK B32520C3104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3104J189 to view detailed technical specifications.
No datasheet is available for this part.
