General purpose film capacitor with 15nF capacitance and 250V DC rated voltage. Features PET dielectric, 10% tolerance, and a radial, stacked construction. Operating temperature range from -55°C to 125°C. Dimensions are 10mm x 2.5mm x 7mm with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
TDK B32520C3153K289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3153K289 to view detailed technical specifications.
No datasheet is available for this part.