General purpose film capacitor with 150nF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric with 5% tolerance, operating from -55°C to 125°C. Radial package with 7.5mm lead pitch, tin-matte plating, and through-hole mounting. Dimensions are 10mm (L) x 5mm (W) x 10.5mm (H). Supplied on tape and reel, RoHS compliant.
TDK B32520C3154J189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3154J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.