Radial film capacitor with 22nF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, utilizing a PET dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range spans -55°C to 125°C. Dimensions include 10mm length, 7mm height, and 2.5mm width.
TDK B32520C3223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.