
22nF, 250V DC, 160V AC radial film capacitor featuring PET dielectric. This through-hole component offers a 10% tolerance and operates across a wide temperature range of -55°C to 125°C. With a 7.5mm lead pitch and dimensions of 10 x 2.5 x 7mm, it is supplied in tape and reel packaging.
TDK B32520C3223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3223K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
