General purpose radial film capacitor with 220nF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Dimensions are 10.3mm (L) x 6mm (W) x 12mm (H). Packaged on tape and reel for automated assembly.
TDK B32520C3224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3224J289 to view detailed technical specifications.
No datasheet is available for this part.