
General purpose radial film capacitor with 33nF capacitance and 5% tolerance. Features a 250VDC voltage rating, 160VAC voltage rating, and PET dielectric. Operating temperature range from -55°C to 125°C. Radial leads with 0.5mm diameter and 7.5mm pitch, suitable for through-hole mounting. Dimensions include 10mm length, 7mm height, and 2.5mm width.
TDK B32520C3333J technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 8% |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32520 |
| Size | 7mm |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.