This 33nF radial film capacitor features a PET dielectric and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and is RoHS compliant. It has a lead diameter of 0.5mm and a lead pitch of 7.5mm, with a length of 10mm and a depth of 2.5mm.
TDK B32520C3333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3333J000 to view detailed technical specifications.
No datasheet is available for this part.