
This 33nF PET film capacitor has a DC rated voltage of 250V and an AC voltage rating of 160V. It features a radial construction with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor is rated for operation between -55°C and 125°C and is available in bulk packaging with 2500 units per package.
TDK B32520C3333K technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3333K to view detailed technical specifications.
No datasheet is available for this part.