Radial film capacitor with 68nF capacitance and 250V DC rating. Features a polyester dielectric and 5% tolerance, suitable for general-purpose applications. Operating temperature range from -55°C to 125°C. Through-hole mounting with PC pins, 0.295-inch lead pitch, and 0.5mm lead diameter.
TDK B32520C3683J technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.