The B32520C3683J000 is a 68nF PET film capacitor with a tolerance of 5%. It is designed for use in through hole applications and can operate at temperatures up to 125°C. The capacitor has a radial package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. It is compliant with RoHS regulations and is available in bulk packaging.
TDK B32520C3683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.