General purpose radial film capacitor with 68nF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. This stacked film capacitor has a 7.5mm lead pitch and dimensions of 10mm (L) x 3mm (W) x 8mm (H). Tin-plated radial leads facilitate through-hole mounting, and it is supplied in an ammo pack.
TDK B32520C3683J289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2600 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3683J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.