General purpose film capacitor featuring 68nF capacitance and 250V DC rated voltage. PET dielectric construction with 10% tolerance. Radial package with 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 10mm (L) x 3mm (W) x 8mm (H). Operates from -55°C to 125°C, suitable for through-hole mounting.
TDK B32520C3683K289 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3683K289 to view detailed technical specifications.
No datasheet is available for this part.