Radial film capacitor with 1nF capacitance and 10% tolerance. Features a 400VDC voltage rating and 200VAC rating, utilizing a PET dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range spans from -55°C to 125°C.
TDK B32520C6102K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6102K to view detailed technical specifications.
No datasheet is available for this part.