
Radial film capacitor with 10nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 10mm (length) x 2.5mm (depth) x 7mm (height) with a 7.5mm lead pitch. Through-hole mounting and tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32520C6103K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6103K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
