This 0.01uF film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 400VDC and 200VAC, with a tolerance of 20%. The capacitor is constructed with stacked layers and has a radial termination style. It is designed for through-hole mounting and has a size of 10 X 2.5 X 7 mm.
TDK B32520C6103M289 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 2.5 X 7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C6103M289 to view detailed technical specifications.
No datasheet is available for this part.