Radial film capacitor with 1.5nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Dimensions are 10mm (length) x 2.5mm (width) x 7mm (height). Packaged in tape and reel.
TDK B32520C6152J189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6152J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.