
This 15nF film capacitor has a 10% tolerance and is rated for 200V AC and 400V DC. It features a radial package with a 0.5mm lead diameter and 7.5mm lead pitch. The capacitor is constructed with a PET dielectric and has a matte tin contact plating. It is available in a tape and reel packaging with 9600 pieces per reel.
TDK B32520C6153K189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6153K189 to view detailed technical specifications.
No datasheet is available for this part.