This 0.015uF film capacitor has a rated voltage of 400VDC and 200VAC, with a tolerance of 20%. It features a PET dielectric and a negative capacitance tolerance of -20%. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. It measures 10 X 3 X 8 in size with a terminal pitch of 7.5mm. Operating temperature range is -55 to 125 degrees Celsius.
TDK B32520C6153M289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 3 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C6153M289 to view detailed technical specifications.
No datasheet is available for this part.