
General purpose film capacitor with 2.2nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a radial, stacked construction. Operates from 0°C to 125°C with a 200V AC rating. Dimensions are 10mm (length) x 2.5mm (width/depth) x 7mm (height), with a 7.5mm lead pitch and 0.5mm lead diameter. Packaged on tape and reel for through-hole mounting.
TDK B32520C6222K189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6222K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
