
General purpose film capacitor with 2.2nF capacitance and 400V DC rated voltage. Features PET dielectric, 10% tolerance, and a radial, stacked construction with a 7.5mm lead pitch. Operates from -55°C to 125°C and is suitable for through-hole mounting. Dimensions are 10mm (length) x 2.5mm (width) x 7mm (height). Supplied in an ammo pack.
TDK B32520C6222K289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6222K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
