
The TDK B32520C6272K289 is a general purpose film capacitor with a capacitance of 2.7nF and a voltage rating of 400V. It features a radial package with a lead pitch of 0.295inch and is designed for through hole mounting. The capacitor has a temperature range of -55°C to 125°C and is available in quantities of 12800 per reel. The dielectric material is PET, and the termination is PC pins.
TDK B32520C6272K289 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6272K289 to view detailed technical specifications.
No datasheet is available for this part.