
General purpose radial film capacitor with 3.3nF capacitance and 5% tolerance. Features a 400VDC voltage rating and 200VAC rating, constructed with PET dielectric. Radial leads with 0.5mm diameter and 7.5mm pitch, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C. Dimensions include 2.5mm depth, 0.394-inch length, and 0.276-inch seated height.
TDK B32520C6332J technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.