Cap Film 0.0033uF 400V PET 20% (10 X 2.5 X 7mm) Radial Stacked 7.5mm 125°C Automotive Ammo
TDK B32520C6332M289 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 2.5 X 7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C6332M289 to view detailed technical specifications.
No datasheet is available for this part.