The B32520C6333J is a 33nF PET film capacitor from TDK, rated for 200V AC and 400V DC with a 5% tolerance. It features a radial package with a lead pitch of 0.295inch and a lead length of 6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C.
TDK B32520C6333J technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6333J to view detailed technical specifications.
No datasheet is available for this part.