This 33nF film capacitor from TDK is a radial through hole component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is constructed with a PET dielectric material and has a lead diameter of 0.5mm and a lead pitch of 0.295inch.
TDK B32520C6333K technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.