This film capacitor is a 0.0047uF device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a through-hole component with a width of 2.5mm and a length of 10mm. The capacitor is rated for a DC voltage of 400V and is part of the B32520 series from TDK.
TDK B32520C6472J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 10 |
| Manufacturer Series | B32520 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B32520 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32520C6472J000 to view detailed technical specifications.
No datasheet is available for this part.