Radial film capacitor with 4.7nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a compact 10 x 2.5 x 7mm radial package. Operates across a wide temperature range from -55°C to 125°C, suitable for automotive applications. Supplied on tape and reel for automated assembly.
TDK B32520C6472J189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6472J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.