This film capacitor features a capacitance of 0.0047uF with a tolerance of 5%. It can withstand a DC rated voltage of 400V and an AC rated voltage of 200V. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a radial termination style. It is mounted through a hole and has a terminal pitch of 7.5mm.
TDK B32520C6472J289 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 2.5 X 7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C6472J289 to view detailed technical specifications.
No datasheet is available for this part.