General purpose radial film capacitor with 4.7nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial leads with a 7.5mm pitch, 0.5mm diameter, and 6mm length facilitate through-hole mounting. Dimensions are 10mm length, 2.5mm depth, and 7mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
TDK B32520C6472K189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6472K189 to view detailed technical specifications.
No datasheet is available for this part.