TDK's B32520 series film capacitor features a capacitance of 0.0047uF and a DC rated voltage of 400V. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The B32520 series is suitable for general applications and is available in various sizes, including the 7mm height and 2.5mm width of this specific part.
TDK B32520C6472M189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 10 |
| Manufacturer Series | B32520 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B32520(400V,7.5MM) |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32520C6472M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.