
General purpose radial film capacitor featuring 47nF capacitance and 400V DC rating. PET dielectric construction offers 10% tolerance and a wide operating temperature range of 0°C to 125°C. This through-hole component has a 7.5mm lead pitch and dimensions of 10mm (length) x 5mm (width) x 10.5mm (height). Tin, matte contact plating and tape and reel packaging are included.
TDK B32520C6473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6473K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
