68nF radial film capacitor featuring a metallized polyester (PET) dielectric. This through-hole component offers a DC voltage rating of 400V and an AC voltage rating of 200V, with a 5% tolerance. Operating across a wide temperature range from -55°C to 125°C, it has a lead pitch of 7.5mm and dimensions of 10.30mm L x 6.00mm W x 12.00mm H (0.406" L x 0.236" W x 0.472" H).
TDK B32520C6683J technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.406inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.