
General purpose film capacitor featuring 100nF capacitance and 400V DC voltage rating. Dielectric material is PET, offering 5% tolerance. Radial package with 7.5mm lead pitch, 0.5mm lead diameter, and tin matte plating. Operating temperature range spans -55°C to 125°C. Dimensions are 10mm (length) x 5mm (width) x 10.5mm (height). Through-hole mount, RoHS compliant, and supplied in an ammo pack.
TDK B32520E6104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6104J289 to view detailed technical specifications.
No datasheet is available for this part.