This 100nF polyester film capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is rated for a DC voltage of 400V and is compliant with RoHS regulations. The capacitor has a lead pitch of 7.5mm and is available in a through-hole package. Operating temperatures range from -55°C to 125°C.
TDK B32520E6104K000 technical specifications.
| Capacitance | 100nF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520E6104K000 to view detailed technical specifications.
No datasheet is available for this part.