Cap Film 0.1uF 400V PET 20% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125°C Automotive Bulk
TDK B32520E6104M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32520E6104M000 to view detailed technical specifications.
No datasheet is available for this part.